5 A 250 V Fuse Cartridge, Glass Requires Holder Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Glass Requires Holder Cartridge
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDM-5

DigiKey Part Number
283-BK/MDM-5-ND
Manufacturer
Manufacturer Product Number
BK/MDM-5
Description
FUSE GLASS 5A 250VAC CARTRIDGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder Cartridge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 101 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM64.56240RM6,456.24
Manufacturers Standard Package
Unit Price without VAT:RM64.56240
Unit Price with VAT:RM71.01864

Other Suppliers on DigiKey

101In Stock
Ships from WEC