
BK-S-8002-1X-DIN-R | |
|---|---|
DigiKey Part Number | 283-BK-S-8002-1X-DIN-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S-8002-1X-DIN-R |
Description | FUSE BLOCK 1/4" DIN RAIL MNT 30A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Contact Material Spring Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 6.35mm x 31.75mm | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM23.81300 | RM238.13 |
| Unit Price without VAT: | RM23.81300 |
|---|---|
| Unit Price with VAT: | RM26.19430 |

