16 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Bussmann Series 420 Vac Ceramic Fuses -S520 Series

BK/S520-16-R

DigiKey Part Number
283-BK/S520-16-R-ND
Manufacturer
Manufacturer Product Number
BK/S520-16-R
Description
FUSE CERAMIC 16A 420VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
280.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0061 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.49000RM17.49
5RM14.52200RM72.61
10RM13.40000RM134.00
50RM11.11480RM555.74
100RM10.25190RM1,025.19
300RM9.01300RM2,703.90
500RM8.48598RM4,242.99
1,000RM7.81609RM7,816.09
5,000RM6.64875RM33,243.75
Manufacturers Standard Package
Unit Price without VAT:RM17.49000
Unit Price with VAT:RM19.23900