


BK1/S506-8-R | |
|---|---|
DigiKey Part Number | 283-3313-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 255.8 | |
Approval Agency | BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 5 | RM6.52400 | RM32.62 |
| 10 | RM6.01600 | RM60.16 |
| 50 | RM4.99280 | RM249.64 |
| 100 | RM4.60590 | RM460.59 |
| 250 | RM4.13888 | RM1,034.72 |
| 500 | RM3.81590 | RM1,907.95 |
| 1,000 | RM3.51657 | RM3,516.57 |
| 5,000 | RM2.90236 | RM14,511.80 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

