



CC06H2A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H2A-TR-ND - Tape & Reel (TR) 283-CC06H2A-TRCT-ND - Cut Tape (CT) 283-CC06H2A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H2A-TR |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 5 | RM3.75000 | RM18.75 |
| 10 | RM3.45900 | RM34.59 |
| 50 | RM2.87060 | RM143.53 |
| 100 | RM2.64890 | RM264.89 |
| 250 | RM2.38088 | RM595.22 |
| 500 | RM2.19544 | RM1,097.72 |
| 1,000 | RM2.02382 | RM2,023.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.14910 | RM10,745.50 |
| 10,000 | RM1.97985 | RM19,798.50 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

