



CC12H10A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H10A-TR-ND - Tape & Reel (TR) 283-CC12H10A-TRCT-ND - Cut Tape (CT) 283-CC12H10A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H10A-TR |
Description | FUSE BOARD MOUNT 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 33.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.0065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 5 | RM4.31800 | RM21.59 |
| 10 | RM3.97900 | RM39.79 |
| 50 | RM3.30320 | RM165.16 |
| 100 | RM3.04760 | RM304.76 |
| 250 | RM2.73892 | RM684.73 |
| 500 | RM2.52562 | RM1,262.81 |
| 1,000 | RM2.32799 | RM2,327.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.14595 | RM6,437.85 |
| 6,000 | RM1.97508 | RM11,850.48 |
| 9,000 | RM1.88084 | RM16,927.56 |
| 15,000 | RM1.84786 | RM27,717.90 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

