
DR125-124-R | |
|---|---|
DigiKey Part Number | 283-DR125-124-RTR-ND - Tape & Reel (TR) 283-DR125-124-RCT-ND - Cut Tape (CT) 283-DR125-124-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-124-R |
Description | FIXED IND 120MH 60MA 150 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 mH Shielded Drum Core, Wirewound Inductor 60 mA 150Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-124-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 69mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.73800 | RM27.38 |
| 100 | RM2.25050 | RM225.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.02950 | RM1,217.70 |
| 1,200 | RM1.91373 | RM2,296.48 |
| 1,800 | RM1.84913 | RM3,328.43 |
| 3,000 | RM1.77094 | RM5,312.82 |
| 4,200 | RM1.72128 | RM7,229.38 |
| 6,000 | RM1.67023 | RM10,021.38 |
| 15,000 | RM1.54607 | RM23,191.05 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

