220 µH Shielded Wirewound Inductor 479 mA 1.23Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Wirewound Inductor 479 mA 1.23Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-221-R

DigiKey Part Number
283-3610-2-ND - Tape & Reel (TR)
283-3610-1-ND - Cut Tape (CT)
283-3610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-221-R
Description
FIXED IND 220UH 479MA 1.23 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 479 mA 1.23Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-221-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Shielded
DC Resistance (DCR)
1.23Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,914
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.39000RM8.39
10RM6.91500RM69.15
25RM6.39560RM159.89
50RM6.02980RM301.49
100RM5.68540RM568.54
250RM5.26020RM1,315.05
500RM4.97322RM2,486.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350RM4.56068RM6,156.92
2,700RM4.30154RM11,614.16
4,050RM4.15706RM16,836.09
6,750RM4.06313RM27,426.13
Manufacturers Standard Package
Unit Price without VAT:RM8.39000
Unit Price with VAT:RM9.22900