DRA74-3R3-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 15
Unit Price: RM4.77000
Datasheet
3.3 µH Shielded Wirewound Inductor 4.16 A 16mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 4.16 A 16mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA74-3R3-R

DigiKey Part Number
283-3635-2-ND - Tape & Reel (TR)
283-3635-1-ND - Cut Tape (CT)
283-3635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA74-3R3-R
Description
FIXED IND 3.3UH 4.16A 16 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 4.16 A 16mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA74-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
16mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.171" (4.35mm)
Current - Saturation (Isat)
5.41A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82472P6332M000TDK15495-77097-1-NDRM4.77000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.72300RM27.23
25RM2.52000RM63.00
50RM2.37500RM118.75
100RM2.23950RM223.95
250RM2.07180RM517.95
500RM1.95346RM976.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100RM1.82712RM2,009.83
2,200RM1.72298RM3,790.56
3,300RM1.66489RM5,494.14
5,500RM1.59457RM8,770.14
7,700RM1.54994RM11,934.54
11,000RM1.50401RM16,544.11
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100