


DRA74-680-R | |
|---|---|
DigiKey Part Number | 283-3639-2-ND - Tape & Reel (TR) 283-3639-1-ND - Cut Tape (CT) 283-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-680-R |
Description | FIXED IND 68UH 996MA 286 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 996 mA 286mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-680-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 286mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 1.108A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.63200 | RM26.32 |
| 25 | RM2.43640 | RM60.91 |
| 50 | RM2.29700 | RM114.85 |
| 100 | RM2.16540 | RM216.54 |
| 250 | RM2.00340 | RM500.85 |
| 500 | RM1.88892 | RM944.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM1.76676 | RM1,943.44 |
| 2,200 | RM1.66606 | RM3,665.33 |
| 3,300 | RM1.60990 | RM5,312.67 |
| 5,500 | RM1.54189 | RM8,480.40 |
| 7,700 | RM1.49871 | RM11,540.07 |
| 11,000 | RM1.45431 | RM15,997.41 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

