16 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X160107ZA3

DigiKey Part Number
283-E3X160107ZA3TR-ND - Tape & Reel (TR)
283-E3X160107ZA3CT-ND - Cut Tape (CT)
283-E3X160107ZA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X160107ZA3
Description
CRYSTAL 3225 16MHZ 10PF 15PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.58400RM15.84
25RM1.49880RM37.47
50RM1.43660RM71.83
100RM1.37700RM137.70
250RM1.30224RM325.56
500RM1.24834RM624.17
1,000RM1.19670RM1,196.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.46941RM7,408.23
6,000RM2.36747RM14,204.82
9,000RM2.30981RM20,788.29
15,000RM2.23923RM33,588.45
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100