
E3X240122Y02 | |
|---|---|
DigiKey Part Number | 283-E3X240122Y02TR-ND - Tape & Reel (TR) 283-E3X240122Y02CT-ND - Cut Tape (CT) 283-E3X240122Y02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X240122Y02 |
Description | CRYSTAL 3225 24MHZ 12PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.63400 | RM6.34 |
| 25 | RM0.59880 | RM14.97 |
| 50 | RM0.57440 | RM28.72 |
| 100 | RM0.55040 | RM55.04 |
| 250 | RM0.52072 | RM130.18 |
| 500 | RM0.49912 | RM249.56 |
| 1,000 | RM0.47847 | RM478.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.56300 | RM1,689.00 |
| 6,000 | RM0.53972 | RM3,238.32 |
| 9,000 | RM0.52654 | RM4,738.86 |
| 15,000 | RM0.51040 | RM7,656.00 |
| 21,000 | RM0.50004 | RM10,500.84 |
| 30,000 | RM0.48930 | RM14,679.00 |
| 36,000 | RM0.48390 | RM17,420.40 |
| 72,000 | RM0.46391 | RM33,401.52 |
| 75,000 | RM0.46275 | RM34,706.25 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

