


ECMS1V0704-141-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-141-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-141-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-141-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-141-R |
Description | CMC 9A 2LN 140 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 9A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ECMS1V0704-141-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 140 Ohms @ 100 MHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.61600 | RM26.16 |
| 25 | RM2.41920 | RM60.48 |
| 50 | RM2.28120 | RM114.06 |
| 100 | RM2.15080 | RM215.08 |
| 250 | RM1.98984 | RM497.46 |
| 500 | RM1.87622 | RM938.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.87245 | RM2,808.67 |
| 3,000 | RM1.76580 | RM5,297.40 |
| 4,500 | RM1.70634 | RM7,678.53 |
| 7,500 | RM1.63432 | RM12,257.40 |
| 10,500 | RM1.58862 | RM16,680.51 |
| 15,000 | RM1.54159 | RM23,123.85 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |





