


ECMS1V0905-102-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0905-102-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-102-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-102-R |
Description | CMC 4A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.76600 | RM27.66 |
| 25 | RM2.55800 | RM63.95 |
| 50 | RM2.41200 | RM120.60 |
| 100 | RM2.27380 | RM227.38 |
| 250 | RM2.10348 | RM525.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM2.01474 | RM1,410.32 |
| 1,400 | RM1.89981 | RM2,659.73 |
| 2,100 | RM1.83574 | RM3,855.05 |
| 3,500 | RM1.75813 | RM6,153.45 |
| 4,900 | RM1.70886 | RM8,373.41 |
| 7,000 | RM1.65818 | RM11,607.26 |
| 17,500 | RM1.54153 | RM26,976.78 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

