2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMS1V0905-102-R

DigiKey Part Number
283-ECMS1V0905-102-RTR-ND - Tape & Reel (TR)
283-ECMS1V0905-102-RCT-ND - Cut Tape (CT)
283-ECMS1V0905-102-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMS1V0905-102-R
Description
CMC 4A 2LN 1 KOHM SURFACE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.374" L x 0.276" W (9.50mm x 7.00mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.76600RM27.66
25RM2.55800RM63.95
50RM2.41200RM120.60
100RM2.27380RM227.38
250RM2.10348RM525.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM2.01474RM1,410.32
1,400RM1.89981RM2,659.73
2,100RM1.83574RM3,855.05
3,500RM1.75813RM6,153.45
4,900RM1.70886RM8,373.41
7,000RM1.65818RM11,607.26
17,500RM1.54153RM26,976.78
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500