


ECMS1V0905-222-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0905-222-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-222-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-222-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-222-R |
Description | CMC 3A 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 3A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.68300 | RM26.83 |
| 25 | RM2.48080 | RM62.02 |
| 50 | RM2.33880 | RM116.94 |
| 100 | RM2.20480 | RM220.48 |
| 250 | RM2.03964 | RM509.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM2.04947 | RM1,434.63 |
| 1,400 | RM1.93257 | RM2,705.60 |
| 2,100 | RM1.86737 | RM3,921.48 |
| 3,500 | RM1.78845 | RM6,259.58 |
| 4,900 | RM1.73833 | RM8,517.82 |
| 7,000 | RM1.68678 | RM11,807.46 |
| 17,500 | RM1.57107 | RM27,493.72 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

