


ECMS1V0905-601-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0905-601-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-601-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-601-R |
Description | CMC 5.5A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 5.5A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 5.5A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.75400 | RM27.54 |
| 25 | RM2.54680 | RM63.67 |
| 50 | RM2.40100 | RM120.05 |
| 100 | RM2.26350 | RM226.35 |
| 250 | RM2.09388 | RM523.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM2.08989 | RM1,462.92 |
| 1,400 | RM1.97071 | RM2,758.99 |
| 2,100 | RM1.90424 | RM3,998.90 |
| 3,500 | RM1.82375 | RM6,383.12 |
| 4,900 | RM1.77265 | RM8,685.99 |
| 7,000 | RM1.72009 | RM12,040.63 |
| 17,500 | RM1.60555 | RM28,097.12 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

