


ECMS1V1306-102-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V1306-102-RTR-ND - Tape & Reel (TR) 283-ECMS1V1306-102-RCT-ND - Cut Tape (CT) 283-ECMS1V1306-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V1306-102-R |
Description | CMC 6A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.23900 | RM32.39 |
| 25 | RM2.99600 | RM74.90 |
| 50 | RM2.82500 | RM141.25 |
| 100 | RM2.66340 | RM266.34 |
| 250 | RM2.46392 | RM615.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.43934 | RM1,219.67 |
| 1,000 | RM2.30021 | RM2,300.21 |
| 1,500 | RM2.22258 | RM3,333.87 |
| 2,500 | RM2.12859 | RM5,321.48 |
| 3,500 | RM2.06894 | RM7,241.29 |
| 5,000 | RM2.00757 | RM10,037.85 |
| 12,500 | RM1.85837 | RM23,229.62 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

