


ECMT1V1714H-150-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1714H-150-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1714H-150-R |
Description | CMC 15MH 1A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.630" W (17.00mm x 16.00mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM7.26500 | RM72.65 |
| 25 | RM6.72320 | RM168.08 |
| 50 | RM6.33860 | RM316.93 |
| 100 | RM5.97620 | RM597.62 |
| 250 | RM5.52924 | RM1,382.31 |
| 500 | RM5.21404 | RM2,607.02 |
| 1,056 | RM4.89455 | RM5,168.64 |
| 3,168 | RM4.46117 | RM14,132.99 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |

