1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V1714H-1R0-R

DigiKey Part Number
283-ECMT1V1714H-1R0-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V1714H-1R0-R
Description
CMC 1MH 1A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.630" W (17.00mm x 16.00mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,396
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM6.78000RM6.78
10RM5.56300RM55.63
25RM5.14560RM128.64
50RM4.85180RM242.59
100RM4.57430RM457.43
250RM4.23220RM1,058.05
500RM3.99066RM1,995.33
1,056RM3.74598RM3,955.75
3,168RM3.41402RM10,815.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.78000
Unit Price with VAT:RM7.45800