2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V1714H-2R0-R

DigiKey Part Number
283-ECMT1V1714H-2R0-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V1714H-2R0-R
Description
CMC 2MH 1.4A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 1 kHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.630" W (17.00mm x 16.00mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM8.83000RM8.83
10RM7.26500RM72.65
25RM6.72320RM168.08
50RM6.33860RM316.93
100RM5.97620RM597.62
250RM5.52924RM1,382.31
500RM5.21404RM2,607.02
1,056RM4.89455RM5,168.64
3,168RM4.46117RM14,132.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.83000
Unit Price with VAT:RM9.71300