33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.7Ohm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V1714H-330-R

DigiKey Part Number
283-ECMT1V1714H-330-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V1714H-330-R
Description
CMC 33MH 500MA 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
33 mH @ 1 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
2.7Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.630" W (17.00mm x 16.00mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,413
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM7.53000RM7.53
10RM6.18200RM61.82
25RM5.71920RM142.98
50RM5.39140RM269.57
100RM5.08340RM508.34
250RM4.70308RM1,175.77
500RM4.43486RM2,217.43
1,056RM4.16300RM4,396.13
3,168RM3.79423RM12,020.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.53000
Unit Price with VAT:RM8.28300