


ECMT1V1714H-8R0-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1714H-8R0-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1714H-8R0-R |
Description | CMC 8MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.630" W (17.00mm x 16.00mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.32200 | RM43.22 |
| 25 | RM3.99840 | RM99.96 |
| 50 | RM3.76900 | RM188.45 |
| 100 | RM3.55350 | RM355.35 |
| 250 | RM3.28768 | RM821.92 |
| 500 | RM3.10000 | RM1,550.00 |
| 1,056 | RM2.90978 | RM3,072.73 |
| 3,168 | RM2.65174 | RM8,400.71 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

