1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V1717S-1R0-R

DigiKey Part Number
283-ECMT1V1717S-1R0-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V1717S-1R0-R
Description
CMC 1MH 1A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.472" W (17.00mm x 12.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,498
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM6.13100RM61.31
25RM5.67200RM141.80
50RM5.34820RM267.41
100RM5.04240RM504.24
250RM4.66528RM1,166.32
500RM4.39916RM2,199.58
1,232RM4.07605RM5,021.69
3,696RM3.71509RM13,730.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500