20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 550mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V2017H-200-R

DigiKey Part Number
283-ECMT1V2017H-200-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V2017H-200-R
Description
CMC 20MH 1A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 550mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
20 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
550mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.768" L x 0.768" W (19.50mm x 19.50mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.14000RM12.14
10RM9.97600RM99.76
25RM9.22920RM230.73
50RM8.70100RM435.05
100RM8.20430RM820.43
250RM7.59128RM1,897.82
990RM6.75726RM6,689.69
1,980RM6.37351RM12,619.55
2,970RM6.15952RM18,293.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.14000
Unit Price with VAT:RM13.35400