


ECMT1V2017H-2R0-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V2017H-2R0-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V2017H-2R0-R |
Description | CMC 2MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.768" L x 0.768" W (19.50mm x 19.50mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM6.22900 | RM62.29 |
| 25 | RM5.76360 | RM144.09 |
| 50 | RM5.43320 | RM271.66 |
| 100 | RM5.12280 | RM512.28 |
| 250 | RM4.73984 | RM1,184.96 |
| 990 | RM4.21851 | RM4,176.32 |
| 1,980 | RM3.97855 | RM7,877.53 |
| 2,970 | RM3.84471 | RM11,418.79 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

