2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 80mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V2023S-2R0-R

DigiKey Part Number
283-ECMT1V2023S-2R0-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V2023S-2R0-R
Description
CMC 2MH 1.5A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 1 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 0.689" W (20.00mm x 17.50mm)
Height (Max)
0.906" (23.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM6.38000RM6.38
10RM5.24400RM52.44
25RM4.85080RM121.27
50RM4.57360RM228.68
100RM4.31230RM431.23
250RM3.98980RM997.45
810RM3.61157RM2,925.37
1,620RM3.40596RM5,517.66
3,240RM3.21234RM10,407.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.38000
Unit Price with VAT:RM7.01800