


ECMT1V2429S-5R0-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V2429S-5R0-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V2429S-5R0-R |
Description | CMC 5MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 1 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.787" W (24.00mm x 20.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.96000 | RM12.96 |
| 10 | RM10.64600 | RM106.46 |
| 25 | RM9.85000 | RM246.25 |
| 50 | RM9.28660 | RM464.33 |
| 100 | RM8.75630 | RM875.63 |
| 448 | RM7.71203 | RM3,454.99 |
| 896 | RM7.27321 | RM6,516.80 |
| 1,344 | RM7.02856 | RM9,446.38 |
| 2,688 | RM6.62977 | RM17,820.82 |
| Unit Price without VAT: | RM12.96000 |
|---|---|
| Unit Price with VAT: | RM14.25600 |

