
EHBSA050M3300608T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M3300608TTR-ND - Tape & Reel (TR) 283-EHBSA050M3300608TCT-ND - Cut Tape (CT) 283-EHBSA050M3300608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M3300608T |
Description | CAP ALUM HYBRID 0608 50V 33UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.66700 | RM16.67 |
| 50 | RM1.24660 | RM62.33 |
| 100 | RM1.11340 | RM111.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.85069 | RM765.62 |
| 1,800 | RM0.82637 | RM1,487.47 |
| 2,700 | RM0.79252 | RM2,139.80 |
| 4,500 | RM0.75846 | RM3,413.07 |
| 6,300 | RM0.70097 | RM4,416.11 |
| 9,000 | RM0.66647 | RM5,998.23 |
| 22,500 | RM0.66463 | RM14,954.18 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

