Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EHCSA035M6800608T | |
|---|---|
DigiKey Part Number | 283-EHCSA035M6800608TTR-ND - Tape & Reel (TR) 283-EHCSA035M6800608TCT-ND - Cut Tape (CT) 283-EHCSA035M6800608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA035M6800608T |
Description | CAP HYBRID ALUM POLY 0608 35V 68 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35CHV68M6.3X8 | Rubycon | 0 | 1189-35CHV68M6.3X8CT-ND | RM4.19000 | Parametric Equivalent |
| 35PHV68M6.3X8 | Rubycon | 4,939 | 1189-4299-1-ND | RM11.14000 | Parametric Equivalent |
| GYC1V680MCQ1GS | Nichicon | 2,456 | GYC1V680MCQ1CT-ND | RM4.58000 | Parametric Equivalent |
| HHXE350ARA680MF80G | Chemi-Con | 0 | 565-HHXE350ARA680MF80GCT-ND | RM8.18000 | Parametric Equivalent |
| HHXE350GRA680MF80G | Chemi-Con | 740 | 565-HHXE350GRA680MF80GCT-ND | RM4.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.00000 | RM3.00 |
| 10 | RM1.88400 | RM18.84 |
| 50 | RM1.41260 | RM70.63 |
| 100 | RM1.26320 | RM126.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.94431 | RM849.88 |
| 1,800 | RM0.87422 | RM1,573.60 |
| 2,700 | RM0.83883 | RM2,264.84 |
| 4,500 | RM0.79938 | RM3,597.21 |
| 6,300 | RM0.77618 | RM4,889.93 |
| 9,000 | RM0.75378 | RM6,784.02 |
| Unit Price without VAT: | RM3.00000 |
|---|---|
| Unit Price with VAT: | RM3.30000 |








