New at DigiKey
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA063M1511016T

DigiKey Part Number
283-EHCSA063M1511016TTR-ND - Tape & Reel (TR)
283-EHCSA063M1511016TCT-ND - Cut Tape (CT)
283-EHCSA063M1511016TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA063M1511016T
Description
CAP HYBRID ALUM POLY 1016 63V 15
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.59000RM10.59
10RM7.03500RM70.35
50RM5.55380RM277.69
100RM5.08560RM508.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM4.73980RM947.96
400RM4.41333RM1,765.33
600RM4.24868RM2,549.21
1,000RM4.06510RM4,065.10
1,400RM3.95722RM5,540.11
2,000RM3.85295RM7,705.90
Manufacturers Standard Package
Unit Price without VAT:RM10.59000
Unit Price with VAT:RM11.64900