63A 200 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63A 200 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

ELV10-63-FT

DigiKey Part Number
283-ELV10-63-FT-ND
Manufacturer
Manufacturer Product Number
ELV10-63-FT
Description
FUSE EV 63A 200VDC FT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
63A 200 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
200 VDC
Manufacturer
Eaton - Electronics Division
Applications
Electrical, Industrial
Series
Approval Agency
cURus
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.016" L (10.30mm x 25.80mm)
Current Rating (Amps)
63A
DC Cold Resistance
0.001 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM34.55000RM34.55
5RM28.66000RM143.30
10RM26.44100RM264.41
50RM21.92680RM1,096.34
100RM20.21930RM2,021.93
250RM18.15316RM4,538.29
500RM16.72168RM8,360.84
1,000RM15.39350RM15,393.50
Manufacturers Standard Package
Unit Price without VAT:RM34.55000
Unit Price with VAT:RM38.00500