Image for EM256516HL1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM256516HL1

DigiKey Part Number
283-EM256516HL1-ND
Manufacturer
Manufacturer Product Number
EM256516HL1
Description
TERM BLOCK PLUG 16POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
16 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.570" (14.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM77.46000RM77.46
10RM55.27400RM552.74
25RM49.26880RM1,231.72
50RM45.68440RM2,284.22
100RM42.81010RM4,281.01
300RM39.43453RM11,830.36
500RM38.25914RM19,129.57
1,000RM36.97741RM36,977.41
Manufacturers Standard Package
Unit Price without VAT:RM77.46000
Unit Price with VAT:RM85.20600