


EPM25361V-3R3-4R0S | |
|---|---|
DigiKey Part Number | 283-EPM25361V-3R3-4R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-3R3-4R0S |
Description | DC DC CONV 15W 9-36VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM25361V-3R3-4R0S Models |
Category | Power (Watts) 13 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.11000 | RM116.11 |
| 5 | RM111.79400 | RM558.97 |
| 10 | RM109.97700 | RM1,099.77 |
| 25 | RM107.62360 | RM2,690.59 |
| 60 | RM105.41733 | RM6,325.04 |
| 120 | RM103.69950 | RM12,443.94 |
| 300 | RM101.46970 | RM30,440.91 |
| Unit Price without VAT: | RM116.11000 |
|---|---|
| Unit Price with VAT: | RM127.72100 |

