Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input
Eaton EPM Isolated DC-DC Converters

EPM25752V-12R-3R3S

DigiKey Part Number
283-EPM25752V-12R-3R3S-ND
Manufacturer
Manufacturer Product Number
EPM25752V-12R-3R3S
Description
DC DC CONV 40W 18-75VIN 12VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM180.37000RM180.37
5RM173.64400RM868.22
10RM170.82700RM1,708.27
40RM165.31650RM6,612.66
80RM162.62300RM13,009.84
120RM161.06683RM19,328.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM180.37000
Unit Price with VAT:RM198.40700