


EXL1V0606-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0606-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V0606-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V0606-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0606-4R7-R |
Description | FIXED IND 4.7UH 11A 14.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 11 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.49100 | RM34.91 |
| 100 | RM2.87150 | RM287.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.44343 | RM1,832.57 |
| 1,500 | RM2.30417 | RM3,456.26 |
| 2,250 | RM2.22648 | RM5,009.58 |
| 3,750 | RM2.13243 | RM7,996.61 |
| 5,250 | RM2.07273 | RM10,881.83 |
| 7,500 | RM2.01132 | RM15,084.90 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

