
EXLA1V0705-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0705-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V0705-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V0705-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0705-3R3-R |
Description | FIXED IND 3.3UH 13A 11.44 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 13 A 11.44mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.44mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.95000 | RM3.95 |
| 10 | RM3.25900 | RM32.59 |
| 25 | RM3.01320 | RM75.33 |
| 50 | RM2.84000 | RM142.00 |
| 100 | RM2.67810 | RM267.81 |
| 250 | RM2.47744 | RM619.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.42876 | RM1,943.01 |
| 1,600 | RM2.29033 | RM3,664.53 |
| 2,400 | RM2.21314 | RM5,311.54 |
| 4,000 | RM2.11966 | RM8,478.64 |
| 5,600 | RM2.06031 | RM11,537.74 |
| 8,000 | RM1.99928 | RM15,994.24 |
| Unit Price without VAT: | RM3.95000 |
|---|---|
| Unit Price with VAT: | RM4.34500 |

