4.7 µH Shielded Molded Inductor 11 A 15.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0705-4R7-R

DigiKey Part Number
283-EXLA1V0705-4R7-RTR-ND - Tape & Reel (TR)
283-EXLA1V0705-4R7-RCT-ND - Cut Tape (CT)
283-EXLA1V0705-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0705-4R7-R
Description
FIXED IND 4.7UH 11A 15.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 11 A 15.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
15.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.52900RM25.29
25RM2.34200RM58.55
50RM2.20720RM110.36
100RM2.08110RM208.11
250RM1.92524RM481.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM2.33834RM1,870.67
1,600RM2.20507RM3,528.11
2,400RM2.13074RM5,113.78
4,000RM2.04073RM8,162.92
5,600RM1.98359RM11,108.10
8,000RM1.92482RM15,398.56
20,000RM1.84195RM36,839.00
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700