
EXLA1V0808-100-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0808-100-RTR-ND - Tape & Reel (TR) 283-EXLA1V0808-100-RCT-ND - Cut Tape (CT) 283-EXLA1V0808-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0808-100-R |
Description | FIXED IND 10UH 8.7A 22.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 8.7 A 22.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.350" L x 0.335" W (8.90mm x 8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.74000 | RM7.74 |
| 10 | RM6.36300 | RM63.63 |
| 25 | RM5.88560 | RM147.14 |
| 50 | RM5.54820 | RM277.41 |
| 100 | RM5.23140 | RM523.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM4.60491 | RM2,072.21 |
| 900 | RM4.34254 | RM3,908.29 |
| 1,350 | RM4.19621 | RM5,664.88 |
| 2,250 | RM4.01908 | RM9,042.93 |
| 3,150 | RM3.90659 | RM12,305.76 |
| 4,500 | RM3.79093 | RM17,059.19 |
| Unit Price without VAT: | RM7.74000 |
|---|---|
| Unit Price with VAT: | RM8.51400 |

