
EXLA1V0808-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0808-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0808-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0808-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0808-4R7-R |
Description | FIXED IND 4.7UH 14.6A 9.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 14.6 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.350" L x 0.335" W (8.90mm x 8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.37000 | RM8.37 |
| 10 | RM6.87700 | RM68.77 |
| 25 | RM6.36280 | RM159.07 |
| 50 | RM5.99920 | RM299.96 |
| 100 | RM5.65640 | RM565.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM4.97911 | RM2,240.60 |
| 900 | RM4.69550 | RM4,225.95 |
| 1,350 | RM4.53729 | RM6,125.34 |
| 2,250 | RM4.34583 | RM9,778.12 |
| 3,150 | RM4.22424 | RM13,306.36 |
| 4,500 | RM4.09920 | RM18,446.40 |
| Unit Price without VAT: | RM8.37000 |
|---|---|
| Unit Price with VAT: | RM9.20700 |

