3.3 µH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1010-3R3-R

DigiKey Part Number
283-EXLA1V1010-3R3-RTR-ND - Tape & Reel (TR)
283-EXLA1V1010-3R3-RCT-ND - Cut Tape (CT)
283-EXLA1V1010-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1010-3R3-R
Description
FIXED IND 3.3UH 25A 4.1 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
23.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.09000RM12.09
10RM9.93000RM99.30
25RM9.18440RM229.61
50RM8.66000RM433.00
100RM8.16540RM816.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM7.43957RM2,231.87
600RM7.01587RM4,209.52
900RM6.77956RM6,101.60
1,500RM6.49349RM9,740.24
2,100RM6.31188RM13,254.95
3,000RM6.12507RM18,375.21
Manufacturers Standard Package
Unit Price without VAT:RM12.09000
Unit Price with VAT:RM13.29900