Connector Screw For A2000, A3000, LP2000 and TB200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F507/J

DigiKey Part Number
283-F507/J-ND
Manufacturer
Manufacturer Product Number
F507/J
Description
CONN TERM BLK SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Screw For A2000, A3000, LP2000 and TB200 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Screw
Number of Positions
-
For Use With/Related Products
A2000, A3000, LP2000 and TB200 Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM2.08000RM20.80
25RM2.00160RM50.04
50RM1.94240RM97.12
100RM1.88530RM188.53
300RM1.79833RM539.50
500RM1.75922RM879.61
1,000RM1.70752RM1,707.52
5,000RM1.59316RM7,965.80
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900