195 nH Unshielded Inductor 61 A 0.23mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
195 nH Unshielded Inductor 61 A 0.23mOhm Nonstandard
FP1110V

FP1110V1-R20-R

DigiKey Part Number
283-4629-2-ND - Tape & Reel (TR)
283-4629-1-ND - Cut Tape (CT)
283-4629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1110V1-R20-R
Description
FIXED IND 195NH 61A 0.23 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
195 nH Unshielded Inductor 61 A 0.23mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Unshielded
DC Resistance (DCR)
0.23mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.421" L x 0.295" W (10.70mm x 7.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15,240 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM4.26300RM42.63
100RM3.50580RM350.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM3.35347RM1,006.04
600RM3.16218RM1,897.31
900RM3.05542RM2,749.88
1,500RM2.92621RM4,389.32
2,100RM2.84414RM5,972.69
3,000RM2.75976RM8,279.28
7,500RM2.55455RM19,159.12
15,000RM2.50683RM37,602.45
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000

Other Suppliers on DigiKey

15,240In Stock
Ships from WEC