HCM1A0503V2-R68-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: RM1.77424
Datasheet

Similar


Bourns Inc.
In Stock: 1,527
Unit Price: RM3.98000
Datasheet
680 nH Shielded Inductor 10 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0503V2-R68-R

DigiKey Part Number
283-HCM1A0503V2-R68-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A0503V2-R68-R
Description
FIXED IND 680NH 10A 8 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Inductor 10 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Current - Saturation (Isat)
12A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0503V3-R68-REaton - Electronics Division0283-HCM1A0503V3-R68-RTR-NDRM1.77424MFR Recommended
SRP5030WA-R68MBourns Inc.1,527118-SRP5030WA-R68MCT-NDRM3.98000Similar
Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC