


HCM1A0703-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703-150-RTR-ND - Tape & Reel (TR) 283-HCM1A0703-150-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-150-R |
Description | FIXED IND 15UH 2.2A 127 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.2 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 127mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.94279 | RM5,885.58 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

