


HCM1A0703-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A0703-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A0703-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-1R0-R |
Description | FIXED IND 1UH 7.9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 7.9 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.88500 | RM38.85 |
| 25 | RM3.59480 | RM89.87 |
| 50 | RM3.39000 | RM169.50 |
| 100 | RM3.19570 | RM319.57 |
| 250 | RM2.95672 | RM739.18 |
| 500 | RM2.78786 | RM1,393.93 |
| 1,000 | RM2.62889 | RM2,628.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.73436 | RM5,468.72 |
| 4,000 | RM2.57890 | RM10,315.60 |
| 6,000 | RM2.49222 | RM14,953.32 |
| 10,000 | RM2.38863 | RM23,886.30 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

