
HCM1A0703V3-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-150-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-150-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-150-R |
Description | FIXED IND 15UH 2.6A 110 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.6 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Frequency - Self Resonant 9.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.48100 | RM14.81 |
| 25 | RM1.37120 | RM34.28 |
| 50 | RM1.29240 | RM64.62 |
| 100 | RM1.21860 | RM121.86 |
| 250 | RM1.12732 | RM281.83 |
| 500 | RM1.06286 | RM531.43 |
| 1,000 | RM1.00210 | RM1,002.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.94904 | RM3,898.08 |
| 4,000 | RM1.83812 | RM7,352.48 |
| 6,000 | RM1.77626 | RM10,657.56 |
| 10,000 | RM1.70138 | RM17,013.80 |
| 14,000 | RM1.65384 | RM23,153.76 |
| 20,000 | RM1.64003 | RM32,800.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

