


HCM1A0805-4R7-R | |
|---|---|
DigiKey Part Number | 283-4754-2-ND - Tape & Reel (TR) 283-4754-1-ND - Cut Tape (CT) 283-4754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805-4R7-R |
Description | FIXED IND 4.7UH 5.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM6.54800 | RM65.48 |
| 25 | RM6.05800 | RM151.45 |
| 50 | RM5.71140 | RM285.57 |
| 100 | RM5.38520 | RM538.52 |
| 250 | RM4.98236 | RM1,245.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.95138 | RM2,975.69 |
| 1,000 | RM5.61261 | RM5,612.61 |
| 1,500 | RM5.42373 | RM8,135.60 |
| 2,500 | RM5.19498 | RM12,987.45 |
| 3,500 | RM5.04982 | RM17,674.37 |
| 5,000 | RM4.97425 | RM24,871.25 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

