
HCM1A1104V3-470-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-470-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-470-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-470-R |
Description | FIXED IND 47UH 2.7A 165 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 2.7 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 165mOhm Max |
Series | Frequency - Self Resonant 3.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.52200 | RM25.22 |
| 25 | RM2.33400 | RM58.35 |
| 50 | RM2.20000 | RM110.00 |
| 100 | RM2.07440 | RM207.44 |
| 250 | RM1.91908 | RM479.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.80948 | RM904.74 |
| 1,000 | RM1.70622 | RM1,706.22 |
| 1,500 | RM1.64863 | RM2,472.95 |
| 2,500 | RM1.57885 | RM3,947.12 |
| 3,500 | RM1.53455 | RM5,370.93 |
| 5,000 | RM1.48900 | RM7,445.00 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

