
HCM1A1104V3-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-4R7-R |
Description | FIXED IND 4.7UH 8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM3.03000 | RM30.30 |
| 25 | RM2.80360 | RM70.09 |
| 50 | RM2.64380 | RM132.19 |
| 100 | RM2.49240 | RM249.24 |
| 250 | RM2.30584 | RM576.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.25698 | RM1,128.49 |
| 1,000 | RM2.12819 | RM2,128.19 |
| 1,500 | RM2.05637 | RM3,084.55 |
| 2,500 | RM1.96938 | RM4,923.45 |
| 3,500 | RM1.91418 | RM6,699.63 |
| 5,000 | RM1.85739 | RM9,286.95 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

